896-018-500-101

Heilind Number:EDA896-018-500-101
Manufacturer:EDAC
Manufacturer Number:896-018-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-500-101

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both functionality and safety. With a 3A amperage rating and copper alloy contact material, these connectors offer reliable power transmission. Featuring a single row layout with 18 positions and a .125-inch pitch, they provide seamless integration for your PCB setup. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Elevate your connectivity solutions with these top-of-the-line connectors, ideal for a wide range of applications.