896-018-500-102

Heilind Number:EDA896-018-500-102
Manufacturer:EDAC
Manufacturer Number:896-018-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-500-102

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 18 positions, they offer seamless and secure board-to-board PCB connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Upgrade your PCB setups with our high-quality Card Edge Connectors and experience unparalleled durability and efficiency.