896-018-500-212

Heilind Number:EDA896-018-500-212
Manufacturer:EDAC
Manufacturer Number:896-018-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-500-212

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors in sleek black. Designed to withstand extreme temperatures, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 18 positions, they offer versatile and reliable board-to-board PCB connections. Crafted with copper alloy contacts, they ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for various applications, these connectors guarantee stable performance in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless data transfer.