896-018-500-802

Heilind Number:EDA896-018-500-802
Manufacturer:EDAC
Manufacturer Number:896-018-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-500-802

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are built to withstand high temperatures, making them perfect for demanding applications. With a 3 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material, you can trust in their reliability. The two-row design with copper alloy contact material ensures efficient connectivity, while the .125 inch pitch and .2 inch row spacing allow for easy installation. Offering 18 positions, these connectors are ideal for connecting multiple components on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they provide versatility for various setups. Upgrade your board-to-board connections with these high-quality Card Edge Connectors.