896-018-500-812

Heilind Number:EDA896-018-500-812
Manufacturer:EDAC
Manufacturer Number:896-018-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-500-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-500-812

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed with precision and durability in mind. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, these connectors are not only visually appealing but also offer top-notch performance. Featuring two rows and a total of 18 positions, they provide ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're working in extreme temperatures or standard operating conditions, these connectors are up to the task, with an operating temperature range of -40 to 105°C. Perfect for various applications in industries such as telecommunications, automotive, and consumer electronics, these connectors are a must-have for any PCB assembly project. Trust in the quality and reliability of our products to meet your connectivity needs seamlessly.