896-018-520-101

Heilind Number:EDA896-018-520-101
Manufacturer:EDAC
Manufacturer Number:896-018-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-101

Detailed Description

Enhance your PCB connections with these High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 18 positions, these connectors offer seamless integration for your boards. The copper alloy contact material ensures efficient power transmission, while the 3A amperage rating guarantees stable operation. With a pitch of .125 inches and a row spacing of .2 inches, they provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Choose the straight mount orientation for easy installation. Elevate your PCB setup with these durable and high-performance connectors.