896-018-520-103

Heilind Number:EDA896-018-520-103
Manufacturer:EDAC
Manufacturer Number:896-018-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-103

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 18 copper alloy contact positions, ensuring reliable power transmission at a maximum amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they can withstand high temperatures ranging from -40 to 105°C, making them ideal for various applications. With a .125-inch pitch and .2-inch row spacing, precise and secure board-to-board connections are guaranteed. Whether you need straight mounting orientation or custom configurations, our connectors offer flexibility and efficiency. Upgrade your PCB setup with these top-of-the-line components.