896-018-520-107

Heilind Number:EDA896-018-520-107
Manufacturer:EDAC
Manufacturer Number:896-018-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-107

Detailed Description

Enhance connectivity within high-temperature environments with our cutting-edge High Temp Card Edge Connectors. Designed for peak performance, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration featuring 18 contact positions, they offer seamless integration for your PCB setup. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .125 in and row spacing of .2 in facilitate efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are engineered for reliability in even the most demanding conditions. Choose these connectors for your next project and experience streamlined connectivity like never before.