896-018-520-108

Heilind Number:EDA896-018-520-108
Manufacturer:EDAC
Manufacturer Number:896-018-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-108

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row layout with 18 copper alloy contact positions, ensuring efficient signal transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these high-performance connectors, perfect for Board-to-Board PCB connections.