896-018-520-202

Heilind Number:EDA896-018-520-202
Manufacturer:EDAC
Manufacturer Number:896-018-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-202

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a crucial component for your electronic systems. With a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing, they not only offer top-notch functionality but also ensure reliability. Featuring two rows with a total of 18 positions, they provide ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Whether you're working on industrial machinery, automotive systems, or aerospace technology, our Card Edge Connectors are the perfect choice for seamless board-to-board connections. Trust in their superior quality and performance to elevate your electronic designs.