896-018-520-203

Heilind Number:EDA896-018-520-203
Manufacturer:EDAC
Manufacturer Number:896-018-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient performance. With a straight mount orientation and a pitch of .125 inches, they offer easy installation on PCBs. The dual-row design with 18 positions allows for versatile connectivity options, while the operating temperature range of -40 to 105°C guarantees suitability for a wide range of applications. Upgrade your electronic systems with these black connectors, ideal for demanding industrial and commercial settings.