896-018-520-204

Heilind Number:EDA896-018-520-204
Manufacturer:EDAC
Manufacturer Number:896-018-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each capable of carrying up to 3A, they ensure reliable power transmission. Featuring a .125-inch pitch and .2-inch row spacing, they offer precise alignment for seamless integration. Suitable for a wide range of applications, from industrial machinery to telecommunications equipment, these connectors excel in both single and double-sided PCB setups. With an operating temperature range of -40 to 105°C, they guarantee stable performance even in extreme conditions. Trust in our Card Edge Connectors to deliver exceptional connectivity when it matters most.