896-018-520-207

Heilind Number:EDA896-018-520-207
Manufacturer:EDAC
Manufacturer Number:896-018-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors boast a 3A amperage and feature UL 94V-0 Polyphenylene Sulfide housing material for reliable performance in even the most demanding environments. With two rows of copper alloy contacts, a pitch of .125 inches, and a row spacing of .2 inches, they provide secure and efficient board-to-board connections. Offering 18 positions in a straight mount orientation, they are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your connectivity needs. Trust in their quality and make seamless connections with ease.