896-018-520-212

Heilind Number:EDA896-018-520-212
Manufacturer:EDAC
Manufacturer Number:896-018-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-212

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connectors in sleek black. Designed for seamless integration, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each rated for 3A, and a pitch of .125 inches, they offer efficient power and signal transmission across 18 positions. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C guarantees performance in diverse applications. Elevate your connection solutions with these premium Card Edge Connectors.