896-018-520-602

Heilind Number:EDA896-018-520-602
Manufacturer:EDAC
Manufacturer Number:896-018-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-602

Detailed Description

Enhance your connectivity with our high-temp card edge connectors in sleek black. Designed for peak performance, these connectors feature a single row with 18 positions and a pitch of .125 inches, perfect for seamless PCB-to-PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, they ensure reliable power transfer at an amperage of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, they guarantee a stable and secure connection even in harsh environments. Upgrade your setup with these top-of-the-line connectors, a must-have in any tech enthusiast's toolkit.