896-018-520-603

Heilind Number:EDA896-018-520-603
Manufacturer:EDAC
Manufacturer Number:896-018-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-603

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and durable connections in electronic devices. With a sleek black finish, these connectors boast a high amperage rating of 3A, making them ideal for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional heat resistance and safety. Featuring a single row layout with 18 positions, they ensure efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your device connectivity with these premium components.