896-018-520-604

Heilind Number:EDA896-018-520-604
Manufacturer:EDAC
Manufacturer Number:896-018-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for high performance, these connectors feature a single row with 18 positions, perfect for streamlined power and data transmission. With a contact material of Copper Alloy and housing made of UL 94V-0 Polyphenylene Sulfide, they guarantee durability and reliability in demanding environments. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the ideal choice for your electronic projects. Upgrade your setup today with these essential components.