896-018-520-607

Heilind Number:EDA896-018-520-607
Manufacturer:EDAC
Manufacturer Number:896-018-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-607

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed for superior reliability in demanding applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors can handle temperatures ranging from -40 to 105 °C without compromising functionality. Featuring a single row layout with 18 copper alloy contacts, they ensure efficient power transfer at an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Ideal for use in PCB assemblies, these connectors guarantee secure board-to-board connections, making them a must-have for industrial and electronic projects. Trust in the durability and performance of our Card Edge Connectors to meet your connectivity needs with ease.