896-018-520-608

Heilind Number:EDA896-018-520-608
Manufacturer:EDAC
Manufacturer Number:896-018-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-608

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless PCB connections. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a contact material of sturdy Copper Alloy, they guarantee secure and efficient power transmission. Offering 18 positions in a single row, these connectors provide ample connectivity options for your PCB layout. The .125-inch pitch and .2-inch row spacing allow for precise and convenient assembly. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105 °C, making them ideal for demanding industrial environments. Trust in our connectors to deliver seamless and reliable board-to-board connections.