896-018-520-802

Heilind Number:EDA896-018-520-802
Manufacturer:EDAC
Manufacturer Number:896-018-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-802

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, these connectors feature a double row configuration with 18 positions, perfect for high-density connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable performance even in extreme temperatures ranging from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. Engineered for versatility, these connectors support an amperage of 3A, making them ideal for a wide range of applications in various industries. Explore our full range of connectors for more innovative solutions.