896-018-520-803

Heilind Number:EDA896-018-520-803
Manufacturer:EDAC
Manufacturer Number:896-018-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-803

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3A, they deliver reliable power transmission for your electronic devices. Featuring 18 positions spread across 2 rows with a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless connectivity on your circuit boards. Crafted with precision, the contacts are made of high-quality copper alloy for enhanced conductivity. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C guarantees consistent performance even in extreme conditions. Upgrade to our Card Edge Connectors for superior board-to-board connectivity in your electronic projects.