896-018-520-804

Heilind Number:EDA896-018-520-804
Manufacturer:EDAC
Manufacturer Number:896-018-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-804

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient transmission. With two rows and 18 positions, they offer ample connectivity options, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and commercial use. Choose the Straight mount orientation for easy installation on your PCBs, and experience seamless performance in your electronic systems. Elevate your connectivity with our High Temp Card Edge Connectors.