896-018-520-807

Heilind Number:EDA896-018-520-807
Manufacturer:EDAC
Manufacturer Number:896-018-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-807

Detailed Description

Upgrade your high-temp electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, they offer reliable power transmission for your devices. The two rows of copper alloy contacts provide seamless connectivity, while the .125-inch pitch and .2-inch row spacing make installation a breeze. With 18 positions available, you can easily accommodate multiple connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive applications. Trust in our high-quality connectors for efficient and secure board-to-board connections.