896-018-520-812

Heilind Number:EDA896-018-520-812
Manufacturer:EDAC
Manufacturer Number:896-018-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-520-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for reliable operation in even the most demanding environments. With two rows of contacts made from Copper Alloy, they ensure efficient power transmission at a maximum amperage of 3A. The 18 positions, spaced at .125 inches with a row spacing of .2 inches, offer versatile connectivity options for your PCB projects. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications that require high reliability. Whether straight-mounted or used for board-to-board connections, they guarantee seamless performance. Upgrade your setup with these essential components for optimal functionality.