896-018-521-101

Heilind Number:EDA896-018-521-101
Manufacturer:EDAC
Manufacturer Number:896-018-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-101

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connectors. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they ensure reliable performance even in the toughest environments. With a single row design, they offer easy installation and efficient space utilization. The Copper Alloy contacts, along with a 3 A amperage rating, guarantee optimal conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise alignment for seamless board-to-board connections. With 18 positions available, they offer ample room for your circuitry needs. Designed for straight mounting orientation, they are perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial and commercial projects. Upgrade your PCB assembly with these high-quality connectors, ensuring durability and performance in every connection.