896-018-521-103

Heilind Number:EDA896-018-521-103
Manufacturer:EDAC
Manufacturer Number:896-018-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors feature a single row configuration with 18 positions, ensuring seamless performance. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability even in high-temperature environments, with an operating range of -40 to 105°C. Each connector boasts a copper alloy contact material, providing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, these connectors, with a 3A amperage rating, offer a trustworthy solution for your board-to-board PCB connections. Choose straight mount orientation for easy installation. Experience the perfect blend of quality and performance in every connection with our Card Edge Connectors.