896-018-521-107

Heilind Number:EDA896-018-521-107
Manufacturer:EDAC
Manufacturer Number:896-018-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-107

Detailed Description

Experience seamless connectivity with our high-temp card edge connectors, crafted for optimal performance in demanding environments. Designed with precision, these connectors boast a sleek black exterior and provide a secure amperage of 3 A. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer efficient board-to-board connection. Each connector features 18 positions, with copper alloy contacts for reliable conductivity. Suitable for a wide range of applications, they maintain functionality in temperatures ranging from -40 to 105°C. Choose straight mount orientation for easy installation. Perfect for various PCB connectivity needs, our card edge connectors deliver exceptional performance every time.