896-018-521-108

Heilind Number:EDA896-018-521-108
Manufacturer:EDAC
Manufacturer Number:896-018-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-108

Detailed Description

Elevate your PCB connections with these high-temp card edge connectors. Designed for durability and performance, they boast a sleek black finish and a single row layout with 18 positions for seamless connectivity. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. The contact material, copper alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. With a straight mount orientation, they offer easy installation for various applications. Trust in these connectors for robust and high-quality board-to-board connections.