896-018-521-201

Heilind Number:EDA896-018-521-201
Manufacturer:EDAC
Manufacturer Number:896-018-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-201

Detailed Description

Discover high-performance connectivity with our High Temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a 2-row configuration and 18 positions, they offer versatile connectivity for your PCB applications. The black color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and automotive settings. Upgrade your system with the ultimate in durability and performance.