896-018-521-202

Heilind Number:EDA896-018-521-202
Manufacturer:EDAC
Manufacturer Number:896-018-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-202

Detailed Description

Enhance your high-temperature electronic connections with our innovative Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a current rating of 3 A, they ensure efficient power transmission in two rows of 18 positions each, perfect for high-density PCB layouts. The copper alloy contact material guarantees secure and durable connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Trust in their quality and performance for seamless board-to-board PCB connections in various applications.