896-018-521-203

Heilind Number:EDA896-018-521-203
Manufacturer:EDAC
Manufacturer Number:896-018-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-203

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage and copper alloy contact material, they ensure reliable power transfer. Featuring two rows, 18 positions, and a pitch of .125 inches, they offer seamless integration for your PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your connectivity solutions with these high-quality connectors.