896-018-521-207

Heilind Number:EDA896-018-521-207
Manufacturer:EDAC
Manufacturer Number:896-018-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring two rows with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your circuit board. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. With 18 positions and an amperage rating of 3A, they are perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and electronic projects. Elevate your PCB connectivity with our top-of-the-line Card Edge Connectors.