896-018-521-208

Heilind Number:EDA896-018-521-208
Manufacturer:EDAC
Manufacturer Number:896-018-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-208

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable power transmission at temperatures ranging from -40 to 105 °C. Featuring two rows of 18 positions each, they offer seamless integration for a variety of applications. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you need straight or right-angle mounting, our connectors provide flexibility and convenience. Trust in our quality craftsmanship to deliver superior connectivity solutions for your PCB projects.