896-018-521-212

Heilind Number:EDA896-018-521-212
Manufacturer:EDAC
Manufacturer Number:896-018-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-212

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability in demanding environments, these connectors feature a 2-row configuration with a total of 18 positions, ensuring seamless communication between boards. Crafted with UL 94V-0 Polyphenylene Sulfide housing and sturdy Copper Alloy contacts, they can withstand high temperatures and deliver a stable power supply with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment for efficient data transmission. Whether used in straight or angled orientations, these connectors guarantee secure board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for a variety of applications in the electronics industry. Trust in our quality products to optimize your PCB connectivity needs.