896-018-521-602

Heilind Number:EDA896-018-521-602
Manufacturer:EDAC
Manufacturer Number:896-018-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-602

Detailed Description

Enhance the reliability of your high-temp PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 18 copper alloy contact positions, they ensure seamless signal transmission. The precise pitch of .125 inches, along with a row spacing of .2 inches, guarantees precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors offer unrivaled durability. Whether for industrial machinery or aerospace applications, trust in these connectors to deliver superior connectivity with uncompromising quality.