896-018-521-603

Heilind Number:EDA896-018-521-603
Manufacturer:EDAC
Manufacturer Number:896-018-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-603

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row of 18 positions, perfect for seamlessly integrating your circuit boards. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety even in extreme temperatures ranging from -40 to 105 °C. Copper Alloy contacts provide reliable conductivity, while the sleek black finish adds a professional touch. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are a must-have for your electronic projects.