896-018-521-604

Heilind Number:EDA896-018-521-604
Manufacturer:EDAC
Manufacturer Number:896-018-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-604

Detailed Description

Enhance the reliability and performance of your electronic connections with our High Temp Card Edge Connectors. Designed for unparalleled durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimum safety and heat resistance. With a single row configuration and 18 positions, they provide seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors are ideal for various industries and environments. Trust in their quality for your board-to-board PCB connections.