896-018-521-607

Heilind Number:EDA896-018-521-607
Manufacturer:EDAC
Manufacturer Number:896-018-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-607

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With an amperage rating of 3 A and high-quality copper alloy contacts, they guarantee reliable power transmission. The single-row design with 18 positions and a pitch of .125 inches offers efficient space utilization on your board. Mount them straight for seamless integration, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications, making them a must-have in your electronic projects. Elevate your connectivity game with these essential components.