896-018-521-608

Heilind Number:EDA896-018-521-608
Manufacturer:EDAC
Manufacturer Number:896-018-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-608

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. Featuring a single row with 18 positions and a pitch of .125 inches, they offer seamless connectivity for your PCB applications. Crafted with copper alloy contacts, they guarantee reliable power transmission at a maximum amperage of 3A. Suitable for straight mounting, these connectors have a row spacing of .2 inches, allowing for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, they are the perfect choice for industrial and commercial projects. Upgrade your connectivity solutions with our high-quality card edge connectors.