896-018-521-612

Heilind Number:EDA896-018-521-612
Manufacturer:EDAC
Manufacturer Number:896-018-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-612

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these black connectors feature a single row of 18 positions, perfect for seamless board-to-board PCB connections. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and compliance with industry standards. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications that require stable and secure connectivity. Their .125-inch pitch and .2-inch row spacing, paired with a straight mount orientation, make installation a breeze. Trust in our connectors to deliver exceptional performance and longevity in your electronic systems.