896-018-521-803

Heilind Number:EDA896-018-521-803
Manufacturer:EDAC
Manufacturer Number:896-018-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 18 positions, they offer ample connectivity options for your application. The contact material is a robust Copper Alloy, ensuring reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial settings. Their straight mount orientation and a pitch of .125 inches make for easy installation on your boards. Upgrade your PCB connections with these high-quality Card Edge Connectors.