896-018-521-807

Heilind Number:EDA896-018-521-807
Manufacturer:EDAC
Manufacturer Number:896-018-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black color and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in high-temperature environments. With a 3A amperage and copper alloy contact material, they ensure reliable power transmission. The connectors boast two rows with a pitch of .125 inches and 18 positions, offering ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of applications. Perfect for seamless board-to-board connections, these connectors are a must-have for any electronic setup. Trust in our quality products for your connectivity needs.