896-018-521-808

Heilind Number:EDA896-018-521-808
Manufacturer:EDAC
Manufacturer Number:896-018-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-808

Detailed Description

Elevate your PCB connectivity with these high-temperature card edge connectors. Designed for optimal performance in demanding environments, they boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 18 positions, they offer ample connectivity for your applications. The copper alloy contact material ensures reliable conductivity, while the precise .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of electronic systems. Upgrade your setup with these essential components for enhanced performance and longevity.