896-018-521-812

Heilind Number:EDA896-018-521-812
Manufacturer:EDAC
Manufacturer Number:896-018-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-521-812

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring optimal performance even under extreme conditions. With a 3A amperage rating and a straight mount orientation, they offer seamless integration onto your PCB. Boasting two rows and 18 positions, these connectors provide ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for applications that demand durability and stability. Upgrade your PCB connections with these reliable and robust Card Edge Connectors.