896-018-522-101

Heilind Number:EDA896-018-522-101
Manufacturer:EDAC
Manufacturer Number:896-018-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-101

Detailed Description

Elevate your circuit board connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing for maximum durability. With a single row layout, they offer seamless integration with your PCB setup, featuring 18 copper alloy contacts for reliable power transmission. The .125-inch pitch and .2-inch row spacing ensure a precise fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-temperature application. Explore our range of products and revolutionize your board-to-board connections today.