896-018-522-102

Heilind Number:EDA896-018-522-102
Manufacturer:EDAC
Manufacturer Number:896-018-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-102

Detailed Description

Upgrade your PCB connections with our high temp card edge connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 18 positions, they provide seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .125 inch pitch and .2 inch row spacing offer precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our connectors for efficient and durable board to board connections.