896-018-522-103

Heilind Number:EDA896-018-522-103
Manufacturer:EDAC
Manufacturer Number:896-018-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-103

Detailed Description

Enhance your high-temperature connectivity solutions with our Black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row of 18 positions with a pitch of .125 inches, ensuring secure and efficient PCB connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety even in demanding environments with an operating temperature range of -40 to 105 °C. Each connector is meticulously crafted with Copper Alloy contacts, providing reliable conductivity for currents up to 3A. With a straight mount orientation and a row spacing of .2 inches, installation is seamless. Perfect for a variety of applications, these connectors are a must-have for your electronics projects. Elevate your connectivity game with our high-quality Card Edge Connectors.