896-018-522-104

Heilind Number:EDA896-018-522-104
Manufacturer:EDAC
Manufacturer Number:896-018-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-104

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a current rating of 3 A and 18 positions, they provide ample power and versatility for your PCB connections. The copper alloy contacts guarantee high conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, these connectors can handle temperatures ranging from -40 to 105 °C, making them perfect for a wide range of applications in various industries. Upgrade your connectivity game with these high-performance Card Edge Connectors.