896-018-522-107

Heilind Number:EDA896-018-522-107
Manufacturer:EDAC
Manufacturer Number:896-018-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-107

Detailed Description

Upgrade your high-temperature electronic assemblies with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal durability and safety. With a single row layout and copper alloy contacts, they offer reliable performance for a variety of applications. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 18 positions cater to complex circuitry needs. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial environments. Choose straight mount orientation for easy installation on PCBs. Elevate your connectivity with these essential components.