896-018-522-112

Heilind Number:EDA896-018-522-112
Manufacturer:EDAC
Manufacturer Number:896-018-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, offering reliable performance in extreme conditions. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, they provide efficient power transmission for your devices. The copper alloy contact material guarantees optimal conductivity, while the one-row configuration with 18 positions allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and high-temperature applications. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.